Q10F5SXXSW02E
APEM Inc.10mm dia panel mount indicator - Uni Color LED - Flush Mount - Super Bright White - 20mA - Wire Leads - Stainless - - IP67
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q10F5SXXSW02E
RoHS:
Yes
Supplier Standard Pack
25
Package Type:
Mounting:
Panel
Dimension:
17.15 x 13.85 x 12 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
3.3 V
Color:
White
Peak Wavelength:
N/R
Lens Shape Type:
Circular
Lens Appearance:
N/A
Lens Dimensions:
N/A
Intensity:
950 mcd
Viewing Angle:
60 °
Maximum Forward Current:
20 mA
10mm dia panel mount indicator - Uni Color LED - Flush Mount - Super Bright White - 20mA - Wire Leads - Stainless - - IP67
Search Keywords:
Q10F5SXXSW02E
IN STOCK:
0
MOQ for out of Stock Qty:
7
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
7
$50.50
$353.500
13
$40.79
$530.270
19
$39.07
$742.330
25
+
$38.29
$957.250