help desk software
DATA SHEET

Q10F5SXXSW12E

APEM Inc.

10mm dia panel mount indicator - Uni Color LED - Flush Mount - Super Bright White - 12VDC - Wire Leads - Stainless - - IP67

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q10F5SXXSW12E
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Mounting:
Panel
Dimension:
17.15 x 13.85 x 12 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
3.3 V
Color:
White
Peak Wavelength:
N/R
Lens Shape Type:
Circular
Lens Appearance:
N/A
Lens Dimensions:
N/A
Intensity:
950 mcd
Viewing Angle:
60 °
Maximum Forward Current:
20(Typ) mA
10mm dia panel mount indicator - Uni Color LED - Flush Mount - Super Bright White - 12VDC - Wire Leads - Stainless - - IP67
Search Keywords:
Q10F5SXXSW12E
IN STOCK: 0
MOQ for out of Stock Qty:
7
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
7
$49.07
$343.490
13
$47.55
$618.150
19
$46.84
$889.960
25 +
$46.14
$1,153.500
Tools/3D Models