Q10F5SXXSW24E
APEM Inc.10mm dia panel mount indicator - Uni Color LED - Flush Mount - Super Bright White - 24VDC - Wire Leads - Stainless - - IP67
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q10F5SXXSW24E
RoHS:
Yes
Supplier Standard Pack
25
Mounting:
Panel
Dimension:
17.15 x 13.85 x 12 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
3.3 V
Color:
White
Peak Wavelength:
N/R
Lens Shape Type:
Circular
Lens Appearance:
N/A
Lens Dimensions:
N/A
Intensity:
950 mcd
Viewing Angle:
60 °
Maximum Forward Current:
20(Typ) mA
10mm dia panel mount indicator - Uni Color LED - Flush Mount - Super Bright White - 24VDC - Wire Leads - Stainless - - IP67
Search Keywords:
Q10F5SXXSW24E
IN STOCK:
0
MOQ for out of Stock Qty:
7
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
7
$56.47
$395.290
13
$51.92
$674.960
19
$50.31
$955.890
25
+
$49.56
$1,239.000