Q12P1BXXG12E
APEM Inc.LED Panel Mount Indicator Uni-Color Green 50mcd Automotive 2-Pin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q12P1BXXG12E
RoHS:
Yes
HTS:
8541402000
ECCN:
EAR99
Supplier Standard Pack
25
Mounting:
Panel
Dimension:
46.25 x 17.31 x 15 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
2.2(Typ) V
Color:
Green
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
50 mcd
Viewing Angle:
60 °
Maximum Forward Current:
N/A
Enhance your automotive applications with APEM Inc.'s Q12P1BXXG12E LED Panel Mount Indicator. This uni-color green indicator boasts a luminous intensity of 50mcd, making it perfect for high visibility notifications. With its 2-pin construction, this indicator is easy to install and will provide reliable performance in any automotive setting. Upgrade your dashboard or control panel with the APEM Inc. Q12P1BXXG12E for clear and efficient signaling.
Search Keywords:
Q12P1BXXG12E
IN STOCK:
1,189
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$13.62
$68.100
25
$10.23
$255.750
50
$10.13
$506.500
100
$10.03
$1,003.000
250
$9.93
$2,482.500
500
$9.83
$4,915.000
1,000
+
$9.73
$9,730.000
CUSTOMERS
ALSO BOUGHT
5-103169-4
12 MODII HDR DRST SHRD .100CL
749805-7
D Sub Connector - 9 Contacts - Plug - Crimp - DE - AMPLIMITE HDP-20 Series - Carbon Steel ...
IPR1SAD2L0G
Switch Push Button OFF ON SPST Round Plunger 4A 72VDC Latching Solder Lug Panel Mount Auto...
030-2415-001
Contact PIN Crimp ST Cable Mount 18-20AWG Loose Automotive
218-0179-000
Cable Clamp Kit for Optional Second Entry (Straight or 90º Mounting) - DL1-C/C - 22.23mm (...