Q12P1BXXG24E
APEM Inc.LED Panel Mount Indicator Uni-Color Green 60mcd Automotive 2-Pin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q12P1BXXG24E
RoHS:
Yes
HTS:
8541402000
ECCN:
EAR99
Supplier Standard Pack
25
Mounting:
Panel
Dimension:
46.25 x 17.31 x 159890mmmm
Type:
Uni-Color9914
Maximum Forward Voltage per Color:
2.2(Typ) V
Color:
Green9889
Peak Wavelength:
N/A
Lens Shape Type:
Circular9898
Lens Appearance:
Colored Diffused9896
Lens Dimensions:
N/A
Intensity:
609894mcd
Viewing Angle:
100 °
Maximum Forward Current:
N/A
The APEM INC. part Q12P1BXXG24E is a high-quality LED Panel Mount Indicator in a Uni-Color Green design, perfect for automotive applications. With a brightness of 60mcd and a simple 2-pin configuration, this indicator is easy to install and offers reliable performance. Ideal for use in a variety of automotive applications where a bright, green indicator light is needed.
Search Keywords:
Q12P1BXXG24E
IN STOCK:
87
Can Ship immediately
On Order:
70
can ship 2/5/25
Minimum Order:
5
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
5
$14.47
$72.350
25
$13.38
$334.500
50
$13.25
$662.500
100
$12.03
$1,203.000
250
$11.91
$2,977.500
500
$11.79
$5,895.000
1,000
+
$11.67
$11,670.000
Product Guides
CUSTOMERS
ALSO BOUGHT
Q12P1BXXR24E
LED Panel Mount Indicator Uni-Color Red 350mcd Automotive 2-Pin
1757819-1
D-Sub Connector Housing - Plug for Male Contacts - 9 Position - 2 Rows - 2.77 mm (.109 in)...
Q12P1BXXY24E
LED Panel Mount Indicator Uni-Color Yellow 50mcd Automotive 2-Pin
Q12P1BXXR12E
LED Panel Mount Indicator Uni-Color Red 100mcd Automotive 2-Pin
Q12P1BXXY12E
LED Panel Mount Indicator Uni-Color Yellow 50mcd Automotive 2-Pin