help desk software
DATA SHEET

Q12P1BXXR220E

APEM Inc.

LED Panel Mount Indicator Uni-Color Red 350mcd 2-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q12P1BXXR220E
RoHS:
Yes
HTS:
8541402000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Mounting:
Panel
Dimension:
46.25 x 17.31 x 15 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
2 V
Color:
Red
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
N/A
Lens Dimensions:
N/A
Intensity:
350 mcd
Viewing Angle:
100 °
Maximum Forward Current:
20(Typ) mA
LED Panel Mount Indicator Uni-Color Red 350mcd 2-Pin
Search Keywords:
Q12P1BXXR220E
IN STOCK: 5
Ships today, if you order in
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$18.59
$18.590
10
$16.72
$167.200
25
$16.25
$406.250
50
$14.41
$720.500
100
$10.76
$1,076.000
250
$10.34
$2,585.000
500 +
$9.11
$4,555.000
Tools/3D Models