help desk software
DATA SHEET

Q12P1BXXR24E

APEM Inc.

LED Panel Mount Indicator Uni-Color Red 350mcd Automotive 2-Pin .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q12P1BXXR24E
RoHS:
Yes
HTS:
8541402000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Mounting:
Panel
Dimension:
46.25 x 17.31 x 159890mmmm
Type:
Uni-Color9914
Maximum Forward Voltage per Color:
2(Typ) V
Color:
Red9889
Peak Wavelength:
N/A
Lens Shape Type:
Circular9898
Lens Appearance:
Colored Diffused9896
Lens Dimensions:
N/A
Intensity:
3509894mcd
Viewing Angle:
100 °
Maximum Forward Current:
N/A
The APEM Inc. part Q12P1BXXR24E is a high-quality LED panel mount indicator designed for automotive applications. This uni-color red indicator boasts a bright output of 350mcd, ensuring excellent visibility even in bright environments. With its 2-pin configuration, this indicator is easy to install and provides reliable performance. Its rugged construction and automotive-grade materials make it ideal for use in demanding environments. Whether you need to indicate critical information or enhance the aesthetics of your automotive equipment, the APEM Inc. Q12P1BXXR24E is the perfect solution.
Search Keywords:
Q12P1BXXR24E
IN STOCK: 59
Can Ship immediately
On Order:
87   can ship 2/26/25 
Minimum Order:
5
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$19.37
$96.850
25
$14.47
$361.750
50
$14.33
$716.500
100
$12.04
$1,204.000
250
$11.92
$2,980.000
500
$11.80
$5,900.000
1,000 +
$11.68
$11,680.000
Tools/3D Models