Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q12P1BXXSG28E
RoHS:
Yes
HTS:
8541402000
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Mounting:
Panel
Dimension:
46.25 x 17.31 x 15 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
28 V
Color:
Green
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
N/A
Lens Dimensions:
N/A
Intensity:
8000 mcd
Viewing Angle:
100 °
Maximum Forward Current:
20(Typ) mA
LED Panel Mount Indicator Uni-Color Green 8000mcd 2-Pin
Search Keywords:
Q12P1BXXSG28E
IN STOCK:
0
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$22.00
$22.000
10
$19.63
$196.300
25
$19.04
$476.000
50
$15.65
$782.500
100
$13.37
$1,337.000
250
$12.82
$3,205.000
500
+
$11.56
$5,780.000