Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q12P1BXXW24E
RoHS:
Yes
HTS:
8541402000
Supplier Standard Pack
25
Package Type:
Mounting:
Panel
Dimension:
46.25 x 17.31 x 159890mmmm
Type:
Uni-Color9914
Maximum Forward Voltage per Color:
3.3(Typ) V
Color:
White9889
Peak Wavelength:
N/R
Lens Shape Type:
Circular9898
Lens Appearance:
Colored Diffused9896
Lens Dimensions:
N/A
Intensity:
3509894mcd
Viewing Angle:
60 °
Maximum Forward Current:
N/A
LED Panel Mount Indicator Uni-Color White 350mcd Automotive 2-Pin
Search Keywords:
Q12P1BXXW24E
IN STOCK:
33
Can Ship immediately
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$18.58
$18.580
10
$16.70
$167.000
25
$16.24
$406.000
50
$13.80
$690.000
100
$11.56
$1,156.000
250
$11.12
$2,780.000
500
+
$10.02
$5,010.000