help desk software
DATA SHEET

Q12P3BXXG02E

APEM Inc.

LED Panel Mount Indicator Uni-Color Green 50mcd Automotive 2-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q12P3BXXG02E
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Mounting:
Panel
Dimension:
32 x 17.31 x 15 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
2.2(Typ) V
Color:
Green
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
50 mcd
Viewing Angle:
60 °
Maximum Forward Current:
N/A
LED Panel Mount Indicator Uni-Color Green 50mcd Automotive 2-Pin
Search Keywords:
Q12P3BXXG02E
IN STOCK: 0
Minimum Order:
5
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$14.81
$74.050
25
$13.42
$335.500
50
$10.81
$540.500
100
$9.13
$913.000
250
$8.63
$2,157.500
500
$7.79
$3,895.000
1,000 +
$6.71
$6,710.000
Tools/3D Models
Product Guides