Q12P3CXXHR24E
APEM Inc.LED Panel Mount Indicator Uni-Color Red Automotive 2-Pin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q12P3CXXHR24E
RoHS:
Yes
HTS:
8541402000
ECCN:
EAR99
Supplier Standard Pack
25
Mounting:
Panel
Dimension:
32 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
24 V
Color:
Red
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
N/A
Lens Dimensions:
N/A
Intensity:
N/A
Viewing Angle:
100 °
Maximum Forward Current:
N/A
The APEM Inc. Q12P3CXXHR24E is a high-quality LED panel mount indicator designed for automotive applications. This uni-color red indicator features a 2-pin configuration for easy installation and is perfect for use in a wide range of automotive systems. With its reliable performance and durable construction, this LED panel mount indicator provides clear visibility and ensures optimal functionality in various automotive environments. Trust in APEM Inc. for your automotive lighting needs.
Search Keywords:
Q12P3CXXHR24E
IN STOCK:
50
Can Ship immediately
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$48.48
$48.480
10
$29.84
$298.400
25
$25.91
$647.750
50
$23.76
$1,188.000
100
$19.84
$1,984.000
250
$19.64
$4,910.000
500
+
$18.84
$9,420.000