help desk software
DATA SHEET

Q12R5BXXG24E

APEM Inc.

LED Panel Mount Indicator Uni-Color Green 60mcd 2-Pin

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q12R5BXXG24E
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Mounting:
Panel
Dimension:
32.5 x 17.31 x 15 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
3.3 V
Color:
Green
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
N/A
Lens Dimensions:
N/A
Intensity:
60 mcd
Viewing Angle:
100 °
Maximum Forward Current:
20(Typ) mA
LED Panel Mount Indicator Uni-Color Green 60mcd 2-Pin
Search Keywords:
Q12R5BXXG24E
IN STOCK: 27
Ships today, if you order in
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$27.86
$27.860
10
$24.86
$248.600
25
$24.11
$602.750
50
$21.30
$1,065.000
100
$15.65
$1,565.000
250
$15.23
$3,807.500
500 +
$13.59
$6,795.000
Tools/3D Models
Product Guides