help desk software
DATA SHEET

Q14F1BXXG28

APEM Inc.

14mm dia panel mount indicator - Uni Color LED - Flush Mount - Green - 28VDC - Solder Lug/Faston Terminals - Plated Brass - Black -

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q14F1BXXG28
RoHS:
Yes
HTS:
8541402000
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Mounting:
Panel
Dimension:
45.6 x 19.62 x 17 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
2.2(Typ) V
Color:
Green
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
5 mcd
Viewing Angle:
N/A
Maximum Forward Current:
N/A
Life Cycle:
Discontinued & Replaced
14mm dia panel mount indicator - Uni Color LED - Flush Mount - Green - 28VDC - Solder Lug/Faston Terminals - Plated Brass - Black -
  This product is not in stock and cannot be back-ordered
Minimum Order:
2
RECOMMENDED REPLACEMENT
Q14F1BXXG28E
Q14F1BXXG28E
VIEW PRODUCT
Tools/3D Models