Q14F1BXXG28E
APEM Inc.14mm dia panel mount indicator - Uni Color LED - Flush Mount - Green - 28VDC - Solder Lug/Faston Terminals - Plated Brass - Black - IP67
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q14F1BXXG28E
RoHS:
Yes
HTS:
8541402000
Supplier Standard Pack
25
Mounting:
Panel
Dimension:
45.6 x 19.62 x 17 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
28 V
Color:
Green
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
5 mcd
Viewing Angle:
100 °
Maximum Forward Current:
20 mA
14mm dia panel mount indicator - Uni Color LED - Flush Mount - Green - 28VDC - Solder Lug/Faston Terminals - Plated Brass - Black - IP67
Search Keywords:
Q14F1BXXG28E
IN STOCK:
68
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$17.58
$87.900
25
$12.57
$314.250
50
$12.30
$615.000
100
$12.05
$1,205.000
250
$11.93
$2,982.500
500
$11.81
$5,905.000
1,000
+
$11.58
$11,580.000