Q14F1BXXW110E
APEM Inc.14mm dia panel mount indicator - Uni Color LED - Flush Mount - White - 110VAC - Solder Lug/Faston Terminals - Plated Brass - Black - IP67
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q14F1BXXW110E
RoHS:
Yes
Supplier Standard Pack
25
Mounting:
Panel
Dimension:
45.6 x 19.62 x 17 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
110 V
Color:
White
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
150 mcd
Viewing Angle:
100 °
Maximum Forward Current:
6 mA
14mm dia panel mount indicator - Uni Color LED - Flush Mount - White - 110VAC - Solder Lug/Faston Terminals - Plated Brass - Black - IP67
Search Keywords:
Q14F1BXXW110E
IN STOCK:
0
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$21.31
$21.310
10
$19.02
$190.200
25
$18.45
$461.250
50
$15.19
$759.500
100
$12.96
$1,296.000
250
$12.42
$3,105.000
500
+
$11.17
$5,585.000