Q14F1BXXY110E
APEM Inc.14mm dia panel mount indicator - Uni Color LED - Flush Mount - Yellow - 110VAC - Solder Lug/Faston Terminals - Plated Brass - Black - IP67
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q14F1BXXY110E
RoHS:
Yes
HTS:
8541402000
COO:
GB
Supplier Standard Pack
25
Package Type:
Mounting:
Panel
Dimension:
45.6 x 19.62 x 17 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
2.1(Typ) V
Color:
Yellow
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
4 mcd
Viewing Angle:
N/A
Maximum Forward Current:
N/A
14mm dia panel mount indicator - Uni Color LED - Flush Mount - Yellow - 110VAC - Solder Lug/Faston Terminals - Plated Brass - Black - IP67
Search Keywords:
Q14F1BXXY110E
IN STOCK:
10
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$15.22
$76.100
25
$13.80
$345.000
50
$11.15
$557.500
100
$9.41
$941.000
250
$8.89
$2,222.500
500
$7.92
$3,960.000
1,000
+
$6.83
$6,830.000