Q14F1BXXY24E
APEM Inc.14mm dia panel mount indicator - Uni Color LED - Flush Mount - Yellow - 24VDC - Solder Lug/Faston Terminals - Plated Brass - Black - IP67
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q14F1BXXY24E
RoHS:
Yes
HTS:
8541402000
Supplier Standard Pack
25
Mounting:
Panel
Dimension:
45.6 x 19.62 x 17 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
2.1(Typ) V
Color:
Yellow
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
4 mcd
Viewing Angle:
N/A
Maximum Forward Current:
N/A
14mm dia panel mount indicator - Uni Color LED - Flush Mount - Yellow - 24VDC - Solder Lug/Faston Terminals - Plated Brass - Black - IP67
Search Keywords:
Q14F1BXXY24E
IN STOCK:
9
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$11.93
$59.650
25
$10.88
$272.000
50
$8.80
$440.000
100
$7.47
$747.000
250
$7.09
$1,772.500
500
$6.50
$3,250.000
1,000
+
$5.58
$5,580.000