Q14F1CXXB110E
APEM Inc.14mm dia panel mount indicator - Uni Color LED - Flush Mount - Blue - 110VAC - Solder Lug/Faston Terminals - Plated Brass - Chrome - IP67
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q14F1CXXB110E
RoHS:
Yes
HTS:
8541402000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
25
Mounting:
Panel
Dimension:
45.6 x 19.62 x 17 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
3.3(Typ) V
Color:
Blue
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
100 mcd
Viewing Angle:
N/A
Maximum Forward Current:
N/A
14mm dia panel mount indicator - Uni Color LED - Flush Mount - Blue - 110VAC - Solder Lug/Faston Terminals - Plated Brass - Chrome - IP67
Search Keywords:
Q14F1CXXB110E
IN STOCK:
20
Can Ship immediately
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$19.92
$19.920
10
$17.90
$179.000
25
$17.41
$435.250
50
$14.35
$717.500
100
$12.18
$1,218.000
250
$11.72
$2,930.000
500
+
$10.54
$5,270.000