Q14F1CXXG24E
APEM Inc.14mm dia panel mount indicator - Uni Color LED - Flush Mount - Green - 24VDC - Solder Lug/Faston Terminals - Plated Brass - Chrome - IP67
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q14F1CXXG24E
RoHS:
Yes
HTS:
8541402000
ECCN:
EAR99
Supplier Standard Pack
25
Mounting:
Panel
Dimension:
45.6 x 19.62 x 17 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
24 V
Color:
Green
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
5 mcd
Viewing Angle:
100 °
Maximum Forward Current:
20 mA
LED Panel Indicator with Green Lamp Color, Diffused Lens Transparency, 24V Voltage, 20mA Current, Round with Flat Top Lens Style, 10mm Diameter Lens Size, and Quick Connect - 0.110" (2.8mm) Termination Style
Search Keywords:
Q14F1CXXG24E
IN STOCK:
0
On Order:
100
can ship 12/18/24
Minimum Order:
5
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
5
$21.75
$108.750
25
$13.87
$346.750
50
$13.57
$678.500
100
$11.39
$1,139.000
250
$11.16
$2,790.000
500
$10.25
$5,125.000
1,000
+
$10.15
$10,150.000
CUSTOMERS
ALSO BOUGHT
1663116
Connector - Universal - 5-position - Plug straight M12 - A-coded - Screw connection - knur...
Q14F1CXXR24E
14mm dia panel mount indicator - Uni Color LED - Flush Mount - Red - 24VDC - Solder Lug/Fa...
BVYD-121010GT
Cable Accessories Conduit Fitting Polyamide 6/6 Black
BVYD-100707GT
Cable Accessories Conduit Fitting Polyamide 6/6 Black
1011-243-0805
BKSHL, 8P, BLK, PLG, ST, NW8.5/10/13