Q14F1CXXR110E
APEM Inc.14mm dia panel mount indicator - Uni Color LED - Flush Mount - Red - 110VAC - Solder Lug/Faston Terminals - Plated Brass - Chrome - IP67
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q14F1CXXR110E
RoHS:
Yes
HTS:
8541402000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
25
Mounting:
Panel
Dimension:
45.6 x 19.62 x 17 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
2(Typ) V
Color:
Red
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
10 mcd
Viewing Angle:
N/A
Maximum Forward Current:
N/A
14mm dia panel mount indicator - Uni Color LED - Flush Mount - Red - 110VAC - Solder Lug/Faston Terminals - Plated Brass - Chrome - IP67
Search Keywords:
Q14F1CXXR110E
IN STOCK:
15
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$14.87
$74.350
25
$13.57
$339.250
50
$11.00
$550.000
100
$9.29
$929.000
250
$8.82
$2,205.000
500
$7.87
$3,935.000
1,000
+
$6.80
$6,800.000