Q14F3BXXG24E
APEM Inc.14mm dia panel mount indicator - Uni Color LED - Flush Mount - Green - 24VDC - Wire Leads - Plated Brass - Black - IP67 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q14F3BXXG24E
RoHS:
Yes
HTS:
8541402000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
25
Mounting:
Panel
Dimension:
30.6 x 17 x 19.62 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
2.2 V
Color:
Green
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
N/A
Lens Dimensions:
N/A
Intensity:
5 mcd
Viewing Angle:
100 °
Maximum Forward Current:
20 mA
The APEM INC. part Q14F3BXXG24E is a high-quality 14mm diameter panel mount indicator featuring a Uni Color Green LED with a flush mount design. This indicator operates at 24VDC and comes equipped with convenient wire leads for easy installation. The plated brass construction ensures durability, while the black flushed surface adds a sleek look to any panel. With an IP67 rating, this indicator is suitable for a variety of industrial applications requiring reliable and high-performance visual signaling.
Search Keywords:
Q14F3BXXG24E
IN STOCK:
276
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$21.07
$105.350
25
$12.95
$323.750
50
$12.67
$633.500
100
$12.41
$1,241.000
250
$12.28
$3,070.000
500
$12.16
$6,080.000
1,000
+
$12.04
$12,040.000
CUSTOMERS
ALSO BOUGHT
A018323
Switch Actuator - APEM A01 Series Keylock Switches - IP65 - A01 Series.
IAR3F1600
Switch Push Button N.O. SPDT Round Plunger 2A 24VDC Momentary Contact Wire Lead Panel Moun...
W93-X112-25
Circuit Breaker Hydraulic Magnetic 3Pole 25A 277VAC
202K121-25/86-0
Heat Shrink Boot - 0.941" (23.90mm) / 0.409" (10.39mm) Large Dia - 0.941" (23.90mm) / 0.22...
Q14F3BXXR24E
14mm dia panel mount indicator - Uni Color LED - Flush Mount - Red - 24VDC - Wire Leads - ...