help desk software
DATA SHEET

Q14F3BXXHY110E

APEM Inc.

14mm dia panel mount indicator - Uni Color LED - Flush Mount - Bright Yellow - 110VAC - Wire Leads - Plated Brass - Black - IP67

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q14F3BXXHY110E
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Mounting:
Panel
Dimension:
30.6 x 19.62 x 17 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
2 V
Color:
Yellow
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
N/A
Lens Dimensions:
N/A
Intensity:
250 mcd
Viewing Angle:
100 °
Maximum Forward Current:
6(Typ) mA
14mm dia panel mount indicator - Uni Color LED - Flush Mount - Bright Yellow - 110VAC - Wire Leads - Plated Brass - Black - IP67
Search Keywords:
Q14F3BXXHY110E
IN STOCK: 0
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$23.79
$23.790
10
$21.23
$212.300
25
$20.60
$515.000
50
$18.14
$907.000
100
$13.61
$1,361.000
250
$13.05
$3,262.500
500 +
$11.35
$5,675.000
Tools/3D Models