help desk software
DATA SHEET

Q14F3CXXR28E/HE

APEM Inc.

14mm dia panel mount indicator - Uni Color LED - Flush Mount - Red - 28VDC - Wire Leads - Plated Brass - Chrome - IP67 .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q14F3CXXR28E/HE
RoHS:
Yes
HTS:
8541402000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Mounting:
Panel
Dimension:
30.6 x 19.61 x 17mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
2(Typ) V
Color:
Red
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
10 mcd
Viewing Angle:
N/A
Maximum Forward Current:
N/A
The Q14F3CXXR28E/HE is a high-quality, panel mount indicator designed by APEM Inc. It features a sleek and compact design with a 14mm diameter, making it suitable for various industrial applications. The indicator is equipped with a powerful Uni Color LED that emits a vibrant red light, ensuring excellent visibility even in challenging environments. Its flush mount design provides a seamless integration into panels, while the wire leads allow for easy installation and connection. Crafted with plated brass and finished in chrome, this indicator offers durability and a professional look. With an IP67 rating, it is resistant to dust and water, ensuring reliable performance even in harsh conditions. Ideal for a wide range of applications, this panel mount indicator from APEM Inc. is an exceptional choice for any project requiring a high-quality and reliable signaling solution.
Search Keywords:
Q14F3CXXR28EHE
IN STOCK: 532
Ships today, if you order in
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$58.09
$58.090
5
$40.43
$202.150
25
$31.74
$793.500
50
$31.08
$1,554.000
100
$30.07
$3,007.000
250
$29.77
$7,442.500
500 +
$29.47
$14,735.000
Tools/3D Models