Q14P1BXXB110E
APEM Inc.14mm dia panel mount indicator - Uni Color LED - Prominent Mount - Blue - 110VAC - Solder Lug/Faston Terminals - Plated Brass - Black - IP67
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q14P1BXXB110E
RoHS:
Yes
HTS:
8541402000
COO:
GB
Supplier Standard Pack
25
Mounting:
Panel
Dimension:
48.5 x 19.62 x 17 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
110 V
Color:
Blue
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
100 mcd
Viewing Angle:
100 °
Maximum Forward Current:
6 mA
14mm dia panel mount indicator - Uni Color LED - Prominent Mount - Blue - 110VAC - Solder Lug/Faston Terminals - Plated Brass - Black - IP67
Search Keywords:
Q14P1BXXB110E
IN STOCK:
0
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$20.79
$20.790
10
$18.55
$185.500
25
$18.00
$450.000
50
$14.81
$740.500
100
$12.56
$1,256.000
250
$12.04
$3,010.000
500
+
$10.81
$5,405.000