Q14P1BXXB24E
APEM Inc.14mm dia panel mount indicator - Uni Color LED - Prominent Mount - Blue - 24VDC - Solder Lug/Faston Terminals - Plated Brass - Black - IP67 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q14P1BXXB24E
RoHS:
Yes
Supplier Standard Pack
25
Package Type:
Mounting:
Panel
Dimension:
48.5 x 19.62 x 17 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
24 V
Color:
Blue
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
100 mcd
Viewing Angle:
100 °
Maximum Forward Current:
20 mA
The APEM Inc. Q14P1BXXB24E is a 14mm diameter panel mount indicator that features a vibrant blue uni-color LED. With a prominent mount design, this indicator is easily visible and adds a touch of elegance to any application. Operating at 24VDC, this indicator is designed to provide a reliable and consistent performance. It is equipped with solder lug/Faston terminals, making installation a breeze. The indicator body is constructed with plated brass, ensuring durability and longevity even in harsh environments.In terms of aesthetics, the indicator comes in a sleek black finish, creating a stylish and modern look. It is also rated IP67, offering superior protection against dust and water ingress, making it suitable for both indoor and outdoor applications.Overall, the APEM Inc. Q14P1BXXB24E is a top-quality, highly efficient panel mount indicator that ensures clear and visible signaling, even in challenging environments.
Search Keywords:
Q14P1BXXB24E
IN STOCK:
87
Can Ship immediately
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$35.18
$35.180
10
$24.55
$245.500
25
$19.55
$488.750
50
$19.14
$957.000
100
$18.20
$1,820.000
250
$18.02
$4,505.000
500
+
$17.84
$8,920.000