Q14P1BXXG110E
APEM Inc.14mm dia panel mount indicator - Uni Color LED - Prominent Mount - Green - 110VAC - Solder Lug/Faston Terminals - Plated Brass - Black - IP67
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q14P1BXXG110E
RoHS:
Yes
HTS:
8541402000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Mounting:
Panel
Dimension:
48.5 x 19.62 x 17 x 16 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
2.2(Typ) V
Color:
Green
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
60 mcd
Viewing Angle:
N/A
Maximum Forward Current:
N/A
14mm dia panel mount indicator - Uni Color LED - Prominent Mount - Green - 110VAC - Solder Lug/Faston Terminals - Plated Brass - Black - IP67
Search Keywords:
Q14P1BXXG110E
IN STOCK:
89
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$21.329
$21.329
5
$19.390
$96.950
25
$11.990
$299.750
50
$11.740
$587.000
100
$11.490
$1,149.000
250
$11.380
$2,845.000
500
$11.260
$5,630.000
1,000
+
$11.150
$11,150.000