Q14P1BXXR12E
APEM Inc.14mm dia panel mount indicator - Uni Color LED - Prominent Mount - Red - 12VDC - Solder Lug/Faston Terminals - Plated Brass - Black - IP67
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q14P1BXXR12E
RoHS:
Yes
HTS:
8541402000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
25
Mounting:
Panel
Dimension:
48.5 x 19.62 x 17 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
2(Typ) V
Color:
Red
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
80 mcd
Viewing Angle:
N/A
Maximum Forward Current:
N/A
14mm dia panel mount indicator - Uni Color LED - Prominent Mount - Red - 12VDC - Solder Lug/Faston Terminals - Plated Brass - Black - IP67
Search Keywords:
Q14P1BXXR12E
IN STOCK:
541
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$26.40
$132.000
25
$17.57
$439.250
50
$16.15
$807.500
100
$13.17
$1,317.000
250
$13.03
$3,257.500
500
$11.97
$5,985.000
1,000
+
$11.85
$11,850.000
CUSTOMERS
ALSO BOUGHT
1-1761608-1
Connector Header Through Hole 34 position 0.100" (2.54mm)
3021007-06
Cable Assembly UL 2725 1.83m 26AWG/28AWG 4 POS USB Type A to 4 POS USB Type B M-M Crimp-Cr...
8638PSS1005LF
Contact SKT Solder Cup ST Cable Mount 16AWG
132C10029X
DSUB Contact, 132C Series, Female, 12-14 AWG, Solder Cup, Coppy Alloy Material, Gold Finis...