Q14P1BXXR24E
APEM Inc.14mm dia panel mount indicator - Uni Color LED - Prominent Mount - Red - 24VDC - Solder Lug/Faston Terminals - Plated Brass - Black - IP67
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q14P1BXXR24E
RoHS:
Yes
HTS:
8541402000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Mounting:
Panel
Dimension:
48.5 x 19.62 x 17 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
2(Typ) V
Color:
Red
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
80 mcd
Viewing Angle:
N/A
Maximum Forward Current:
N/A
14mm dia panel mount indicator - Uni Color LED - Prominent Mount - Red - 24VDC - Solder Lug/Faston Terminals - Plated Brass - Black - IP67
Search Keywords:
Q14P1BXXR24E
IN STOCK:
99
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$11.93
$59.650
25
$10.88
$272.000
50
$8.80
$440.000
100
$7.47
$747.000
250
$7.09
$1,772.500
500
$6.50
$3,250.000
1,000
+
$5.58
$5,580.000
CUSTOMERS
ALSO BOUGHT
Q14P1BXXG24E
LED Panel Mount Indicator Uni-Color Green 60mcd 2-Pin
Q8F1BXXG12E
LED Indicator; Sealed; 8mm; Flush; Black Chrome; Fixed; Green; 12VDC; Solder
MS3116F14-19S
MIL Series Connector - 19 Contact - Aluminum Alloy - Female - Solder Terminal - Plug
LRA32H2FBBNN
Switch Rocker ON OFF DPST Solder Tag Curved Rocker 10A 250VAC 186.42VA 100000Cycles
21014-81
Power Relay 12VDC 30A 3PDT (( 80.26mm 59.69mm)) Flange Mount