Q14P1BXXSR06
APEM Inc.14mm dia panel mount indicator - Uni Color LED - Prominent Mount - Super Bright Red - 6VDC - Solder Lug/Faston Terminals - Plated Brass - Black -
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q14P1BXXSR06
RoHS:
No
HTS:
8541402000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Mounting:
Panel
Dimension:
48.5 x 19.62 x 17 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
2.2(Typ) V
Color:
Red
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colorless Non Diffused
Lens Dimensions:
N/A
Intensity:
17000 mcd
Viewing Angle:
N/A
Maximum Forward Current:
N/A
Life Cycle:
Discontinued & Replaced
14mm dia panel mount indicator - Uni Color LED - Prominent Mount - Super Bright Red - 6VDC - Solder Lug/Faston Terminals - Plated Brass - Black -
Search Keywords:
Q14P1BXXSR06
This product is not in stock and cannot be back-ordered