Q14P1BXXY24E
APEM Inc.14mm dia panel mount indicator - Uni Color LED - Prominent Mount - Yellow - 24VDC - Solder Lug/Faston Terminals - Plated Brass - Black - IP67
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q14P1BXXY24E
RoHS:
Yes
HTS:
8541402000
ECCN:
EAR99
Supplier Standard Pack
25
Mounting:
Panel
Dimension:
38.5 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
3.3 V
Color:
Yellow
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
N/A
Lens Dimensions:
N/A
Intensity:
50 mcd
Viewing Angle:
100 °
Maximum Forward Current:
20 mA
14mm dia panel mount indicator - Uni Color LED - Prominent Mount - Yellow - 24VDC - Solder Lug/Faston Terminals - Plated Brass - Black - IP67
Search Keywords:
Q14P1BXXY24E
IN STOCK:
2
Can Ship immediately
You may purchase in-stock quantity up to 2
Minimum Order:
5
Available in less than min:
2
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$13.123
$13.123
5
$11.930
$59.650
25
$10.880
$272.000
50
$8.800
$440.000
100
$7.470
$747.000
250
$7.090
$1,772.500
500
$6.500
$3,250.000
1,000
+
$5.580
$5,580.000