Q14P1BZZRYG12E
APEM Inc.14mm dia panel mount indicator - 3 color LED - Prominent Mount - Red/Yellow/Green - 12VDC - Solder Lug/Faston Terminals - Plated Brass - Black - IP67
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q14P1BZZRYG12E
RoHS:
Yes
HTS:
8541402000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Mounting:
Panel
Dimension:
38.5 mm
Type:
Tri-Color
Maximum Forward Voltage per Color:
2.2/2/2.1 V
Color:
Green/Red/Yellow
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
N/A
Lens Dimensions:
N/A
Intensity:
50,60,50 mcd
Viewing Angle:
100 °
Maximum Forward Current:
20 mA
14mm dia panel mount indicator - 3 color LED - Prominent Mount - Red/Yellow/Green - 12VDC - Solder Lug/Faston Terminals - Plated Brass - Black - IP67
Search Keywords:
Q14P1BZZRYG12E
IN STOCK:
83
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$13.10
$65.500
25
$10.16
$254.000
50
$10.06
$503.000
100
$9.96
$996.000
250
$9.86
$2,465.000
500
$9.76
$4,880.000
1,000
+
$9.66
$9,660.000
CUSTOMERS
ALSO BOUGHT
1743074
Terminal Block Plug - 8A - 300V - 4 Position - Female Sockets 0.150" (3.81mm) 180° Free Ha...
RK09L1140A2U
Rotary Potentiometer - 10K Ohm - 20% Tolerance - 1/20W - 1(Elec)/1(Mech)Turn - 6mm (12.1 X...
223020-01
Cable Assembly Power Cord 1.82m 18AWG 2 POS Power M
F20-120-C2
Power Transformer 4200Vrms 2.5VA 6Term. PC Pin Thru-Hole
GSM36B12-P1J
AC/DC Adapter - Desktop - 36 Watts: 12V @ 3A - IEC 320-C8 Inlet - Medical