Q14P1CXXG02E
APEM Inc.14mm dia panel mount indicator - Uni Color LED - Prominent Mount - Green - 20mA - Solder Lug/Faston Terminals - Plated Brass - Chrome - IP67
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q14P1CXXG02E
RoHS:
Yes
HTS:
8541402000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
25
Mounting:
Panel
Dimension:
48.5 x 19.62 x 17 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
2 V
Color:
Green
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
60 mcd
Viewing Angle:
100 °
Maximum Forward Current:
20 mA
14mm dia panel mount indicator - Uni Color LED - Prominent Mount - Green - 20mA - Solder Lug/Faston Terminals - Plated Brass - Chrome - IP67
Search Keywords:
Q14P1CXXG02E
IN STOCK:
205
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$21.19
$105.950
25
$11.35
$283.750
50
$10.49
$524.500
100
$9.37
$937.000
250
$8.72
$2,180.000
500
$8.20
$4,100.000
1,000
+
$7.65
$7,650.000