Q14P1CXXG06E
APEM Inc.14mm dia panel mount indicator - Uni Color LED - Prominent Mount - Green - 6VDC - Solder Lug/Faston Terminals - Plated Brass - Chrome - IP67
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q14P1CXXG06E
RoHS:
Yes
HTS:
8541402000
COO:
UK
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Mounting:
Panel
Dimension:
48.5 x 19.62 x 17 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
6 V
Color:
Green
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
60 mcd
Viewing Angle:
100 °
Maximum Forward Current:
20 mA
14mm dia panel mount indicator - Uni Color LED - Prominent Mount - Green - 6VDC - Solder Lug/Faston Terminals - Plated Brass - Chrome - IP67
Search Keywords:
Q14P1CXXG06E
IN STOCK:
103
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$21.78
$108.900
25
$12.09
$302.250
50
$11.83
$591.500
100
$10.73
$1,073.000
250
$10.35
$2,587.500
500
$10.19
$5,095.000
1,000
+
$10.04
$10,040.000