Q14P1CXXG28E
APEM Inc.14mm dia panel mount indicator - Uni Color LED - Prominent Mount - Green - 28VDC - Solder Lug/Faston Terminals - Plated Brass - Chrome - IP67
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q14P1CXXG28E
RoHS:
Yes
Supplier Standard Pack
25
Package Type:
Mounting:
Panel
Dimension:
48.5 x 19.62 x 17 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
3.3 V
Color:
Green
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
N/A
Lens Dimensions:
N/A
Intensity:
60 mcd
Viewing Angle:
100 °
Maximum Forward Current:
20(Typ) mA
14mm dia panel mount indicator - Uni Color LED - Prominent Mount - Green - 28VDC - Solder Lug/Faston Terminals - Plated Brass - Chrome - IP67
Search Keywords:
Q14P1CXXG28E
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$12.45
$62.250
25
$11.28
$282.000
50
$9.10
$455.000
100
$7.71
$771.000
250
$7.29
$1,822.500
500
$6.68
$3,340.000
1,000
+
$5.72
$5,720.000