help desk software
DATA SHEET

Q14P1CXXHG02E

APEM Inc.

14mm dia panel mount indicator - Uni Color LED - Prominent Mount - Bright Green - 20mA - Solder Lug/Faston Terminals - Plated Brass - Chrome - IP67

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q14P1CXXHG02E
RoHS:
Yes
HTS:
8541410000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Mounting:
Panel
Dimension:
48.5 x 19.62 x 17 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
3.2 V
Color:
Green
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
N/A
Lens Dimensions:
N/A
Intensity:
2200 mcd
Viewing Angle:
100 °
Maximum Forward Current:
20 mA
14mm dia panel mount indicator - Uni Color LED - Prominent Mount - Bright Green - 20mA - Solder Lug/Faston Terminals - Plated Brass - Chrome - IP67
Search Keywords:
Q14P1CXXHG02E
IN STOCK: 100
Ships today, if you order in
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$18.62
$18.620
10
$16.62
$166.200
25
$16.12
$403.000
50
$14.66
$733.000
100
$10.86
$1,086.000
250
$10.26
$2,565.000
500 +
$9.05
$4,525.000
Tools/3D Models