Q14P1CXXHR02E
APEM Inc.14mm dia panel mount indicator - Uni Color LED - Prominent Mount - Bright Red - 20mA - Solder Lug/Faston Terminals - Plated Brass - Chrome - IP67 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q14P1CXXHR02E
RoHS:
Yes
HTS:
8531809026
ECCN:
EAR99
Supplier Standard Pack
25
Mounting:
Panel
Dimension:
48.5 x 19.62 x 17 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
2.1 V
Color:
Red
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
N/A
Lens Dimensions:
N/A
Intensity:
2800 mcd
Viewing Angle:
100 °
Maximum Forward Current:
20 mA
APEM Inc. Q14P1CXXHR02E is a high-quality panel mount indicator with a diameter of 14mm. Featuring a Uni Color LED, this indicator emits a vibrant and attention-grabbing bright red light. Its prominent mount design ensures easy installation and visibility on any panel. The indicator is designed to operate at a current of 20mA, ensuring optimum brightness and efficiency. It is equipped with solder lug and Faston terminals, offering versatile and secure connection options. The indicator's body is made of plated brass with a chrome finish, ensuring durability and resistance to corrosion. With an IP67 rating, this indicator is completely dustproof and highly resistant to water, making it suitable for various indoor and outdoor applications. It is ideal for use in industrial control panels, automotive equipment, machinery, or any other application where prominent, reliable, and weather-resistant visual indication is crucial.
Search Keywords:
Q14P1CXXHR02E
IN STOCK:
59
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$14.22
$71.100
25
$12.97
$324.250
50
$11.30
$565.000
100
$8.30
$830.000
250
$7.88
$1,970.000
500
$6.93
$3,465.000
1,000
+
$5.95
$5,950.000