Q14P1CXXHY02E
APEM Inc.14mm dia panel mount indicator - Uni Color LED - Prominent Mount - Bright Yellow - 20mA - Solder Lug/Faston Terminals - Plated Brass - Chrome - IP67
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q14P1CXXHY02E
RoHS:
Yes
Supplier Standard Pack
25
Package Type:
Mounting:
Panel
Dimension:
48.5 x 19.62 x 17 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
2 V
Color:
Yellow
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
N/A
Lens Dimensions:
N/A
Intensity:
1300 mcd
Viewing Angle:
100 °
Maximum Forward Current:
20 mA
14mm dia panel mount indicator - Uni Color LED - Prominent Mount - Bright Yellow - 20mA - Solder Lug/Faston Terminals - Plated Brass - Chrome - IP67
Search Keywords:
Q14P1CXXHY02E
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$16.66
$83.300
25
$15.09
$377.250
50
$13.10
$655.000
100
$9.70
$970.000
250
$9.16
$2,290.000
500
$8.07
$4,035.000
1,000
+
$6.71
$6,710.000