Q14P1CXXW12E
APEM Inc.14mm dia panel mount indicator - Uni Color LED - Prominent Mount - White - 12VDC - Solder Lug/Faston Terminals - Plated Brass - Chrome - IP67 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q14P1CXXW12E
RoHS:
Yes
HTS:
8541402000
Supplier Standard Pack
25
Mounting:
Panel
Dimension:
48.5 x 19.62 x 17 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
3.3(Typ) V
Color:
White
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
1000 mcd
Viewing Angle:
N/A
Maximum Forward Current:
N/A
Introducing APEM INC.'s part number Q14P1CXXW12E, a high-quality 14mm diameter panel mount indicator featuring a Uni Color LED in a prominent mount style. This indicator is designed with a sleek white LED for clear visibility, operating at 12VDC for efficient performance. The indicator comes with solder lug/Faston terminals for easy installation and is constructed with plated brass material, finished in a stylish chrome color. With an IP67 rating, this indicator is durable and reliable for a wide range of applications.
Search Keywords:
Q14P1CXXW12E
IN STOCK:
104
Can Ship immediately
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$37.88
$37.880
10
$23.36
$233.600
25
$19.61
$490.250
50
$19.19
$959.500
100
$18.79
$1,879.000
250
$18.60
$4,650.000
500
+
$18.42
$9,210.000