Q14P1CXXW24AE
APEM Inc.14mm dia panel mount indicator - Uni Color LED - Prominent Mount - White - 24VDC/24VAC - Solder Lug/Faston Terminals - Plated Brass - Chrome - IP67
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q14P1CXXW24AE
RoHS:
Yes
HTS:
8541402000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Mounting:
Panel
Dimension:
48.5 x 19.62 x 17 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
3.3(Typ) V
Color:
White
Peak Wavelength:
N/R
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
1000 mcd
Viewing Angle:
N/A
Maximum Forward Current:
N/A
14mm dia panel mount indicator - Uni Color LED - Prominent Mount - White - 24VDC/24VAC - Solder Lug/Faston Terminals - Plated Brass - Chrome - IP67
Search Keywords:
Q14P1CXXW24AE
IN STOCK:
0
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$20.14
$20.140
10
$17.97
$179.700
25
$17.43
$435.750
50
$14.76
$738.000
100
$12.27
$1,227.000
250
$11.77
$2,942.500
500
+
$10.55
$5,275.000