help desk software

Q14P1CZZRYG24E

APEM Inc.

14mm dia panel mount indicator - 3 color LED - Prominent Mount - Red/Yellow/Green - 24VDC - Solder Lug/Faston Terminals - Plated Brass - Chrome - IP67 .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q14P1CZZRYG24E
RoHS:
Yes
HTS:
8541402000
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Mounting:
Panel
Dimension:
38.5 mm
Type:
Tri-Color
Maximum Forward Voltage per Color:
2.2/2/2.1 V
Color:
Green/Red/Yellow
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
N/A
Lens Dimensions:
N/A
Intensity:
50,60,50 mcd
Viewing Angle:
100 °
Maximum Forward Current:
20 mA
The APEM Inc. part Q14P1CZZRYG24E is a 14mm diameter panel mount indicator with a prominent mount design. It features a high-quality 3-color LED in red, yellow, and green, providing clear and vibrant visual indication. Operating at a voltage of 24VDC, this indicator is suitable for various applications. The solder lug and Faston terminals ensure easy and secure electrical connections. The indicator is crafted with plated brass material and finished in chrome, giving it a sleek and durable appearance. With an IP67 rating, it is highly resistant to dust and water, making it suitable for use in harsh environments.
Search Keywords:
Q14P1CZZRYG24E
IN STOCK: 3
Ships today, if you order in
You may purchase in-stock quantity up to 3
On Order:
1,000   can ship 11/11/24 
Minimum Order:
5
Available in less than min:
3
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$14.949
$14.949
5
$13.590
$67.950
25
$10.210
$255.250
50
$10.110
$505.500
100
$10.010
$1,001.000
250
$9.910
$2,477.500
500
$9.810
$4,905.000
1,000 +
$9.710
$9,710.000