help desk software
DATA SHEET

Q14P3BXXG12E

APEM Inc.

14mm dia panel mount indicator - Uni Color LED - Prominent Mount - Green - 12VDC - Wire Leads - Plated Brass - Black - IP67

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q14P3BXXG12E
RoHS:
Yes
HTS:
8541402000
COO:
GB
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Mounting:
Panel
Dimension:
33.5 x 19.62 x 17 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
2.2(Typ) V
Color:
Green
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
60 mcd
Viewing Angle:
N/A
Maximum Forward Current:
N/A
14mm dia panel mount indicator - Uni Color LED - Prominent Mount - Green - 12VDC - Wire Leads - Plated Brass - Black - IP67
Search Keywords:
Q14P3BXXG12E
IN STOCK: 10
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$13.64
$68.200
25
$12.44
$311.000
50
$10.05
$502.500
100
$8.54
$854.000
250
$8.10
$2,025.000
500
$7.23
$3,615.000
1,000 +
$6.34
$6,340.000
Tools/3D Models