Q14P3BXXHG110E
APEM Inc.14mm dia panel mount indicator - Uni Color LED - Prominent Mount - Bright Green - 110VAC - Wire Leads - Plated Brass - Black - IP67
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q14P3BXXHG110E
RoHS:
Yes
HTS:
8541402000
Supplier Standard Pack
25
14mm dia panel mount indicator - Uni Color LED - Prominent Mount - Bright Green - 110VAC - Wire Leads - Plated Brass - Black - IP67
Search Keywords:
Q14P3BXXHG110E
IN STOCK:
12
Can Ship immediately
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$24.92
$24.920
10
$22.32
$223.200
25
$18.35
$458.750
50
$18.17
$908.500
100
$17.98
$1,798.000
250
$17.80
$4,450.000
500
+
$17.63
$8,815.000
CUSTOMERS
ALSO BOUGHT
MVU10-6FFBK
5214NM
DC Ball Bearing Tubeaxial Fan - 127x127x38mm - 24VDC - 110.1CFM - 4.6W - 2750RPM - 43dBA.
QRM85BZZRYG02E
LED Panel Mount Indicator Tri-Color Green/Red/Yellow 8mcd/10mcd/6mcd 2-Pin
99-5129-40-12
M16 IP67 Male cable connector, Contacts: 12 (12-a), 4.1-7.8mm, unshielded, solder, IP67, U...
79-6329-200-12
M16 IP67 Male angled connector, Contacts: 12 (12-a), shielded, moulded on the cable, IP67,...