help desk software
DATA SHEET

Q14P3BZZRYG12E

APEM Inc.

14mm dia panel mount indicator - 3 color LED - Prominent Mount - Red/Yellow/Green - 12VDC - Wire Leads - Plated Brass - Black - IP67 .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q14P3BZZRYG12E
RoHS:
Yes
HTS:
8541402000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Mounting:
Panel
Dimension:
33.5 mm
Type:
Tri-Color
Maximum Forward Voltage per Color:
2.2/2/2.1 V
Color:
Green/Red/Yellow
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
50,60,50 mcd
Viewing Angle:
N/A
Maximum Forward Current:
N/A
The Q14P3BZZRYG12E is a high-quality 14mm diameter panel mount indicator designed by APEM Inc. With its 3 color LED (red, yellow, and green), this indicator provides clear and vibrant visual signals. The prominent mount ensures easy installation and visibility. With a 12VDC power supply and wire leads, it can be easily integrated into any electrical system. Made of plated brass and finished in black, this indicator ensures durability and a sleek design. Additionally, with an IP67 rating, it is sealed against dust and water, making it suitable for a wide range of indoor and outdoor applications.
Search Keywords:
Q14P3BZZRYG12E
IN STOCK: 100
Ships today, if you order in
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$37.60
$37.600
10
$24.01
$240.100
25
$19.46
$486.500
50
$19.05
$952.500
100
$18.65
$1,865.000
250
$18.46
$4,615.000
500 +
$17.76
$8,880.000
Tools/3D Models