help desk software
DATA SHEET

Q14P3CXXG24E

APEM Inc.

14mm dia panel mount indicator - Uni Color LED - Prominent Mount - Green - 24VDC - Wire Leads - Plated Brass - Chrome - IP67 .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q14P3CXXG24E
RoHS:
Yes
HTS:
8541402000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Mounting:
Panel
Dimension:
33.5 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
2.2 V
Color:
Green
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
N/A
Lens Dimensions:
N/A
Intensity:
60 mcd
Viewing Angle:
100 °
Maximum Forward Current:
20 mA
The Q14P3CXXG24E is a 14mm diameter panel mount indicator featuring a Uni Color Green LED with a prominent mount design. Operates at 24VDC with wire leads for easy installation. Made with plated brass material, chrome finish, and rated IP67 for superior durability and protection against dust and moisture.
Search Keywords:
Q14P3CXXG24E
IN STOCK: 50
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$26.89
$134.450
25
$15.87
$396.750
50
$15.53
$776.500
100
$13.99
$1,399.000
250
$12.77
$3,192.500
500
$12.25
$6,125.000
1,000 +
$11.73
$11,730.000
Tools/3D Models