Q14P3CYYRG02
APEM Inc.14mm dia panel mount indicator - 2 color LED - Prominent Mount - Red/Green - 20mA - Wire Leads - Plated Brass - Chrome -
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q14P3CYYRG02
RoHS:
Yes
HTS:
8541402000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel
Dimension:
33.5 mm
Type:
Bi-Color
Maximum Forward Voltage per Color:
2.2(Typ)/2(Typ) V
Color:
Green/Red
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
50,80 mcd
Viewing Angle:
100 °
Maximum Forward Current:
N/A
14mm dia panel mount indicator - 2 color LED - Prominent Mount - Red/Green - 20mA - Wire Leads - Plated Brass - Chrome -
Search Keywords:
Q14P3CYYRG02
Possible Replacement options available. See Alternatives
IN STOCK:
22
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
5
$21.14
$105.700
25
$11.40
$285.000
50
$11.16
$558.000
100
$9.30
$930.000
250
$8.75
$2,187.500
500
$7.99
$3,995.000
1,000
+
$7.18
$7,180.000
CUSTOMERS
ALSO BOUGHT
70555-0005
Conn Shrouded Header HDR 6 POS 2.54mm Solder RA Thru-Hole SL™ Tube
22-12-4042
Conn Wire to Board HDR 4 POS 2.54mm Solder RA Thru-Hole KK® Bag
6-534206-4
28 MODII VRT DR CE 100/115
DN2530N8-G
Trans MOSFET N-CH Si 300V 0.2A 4-Pin(3+Tab) SOT-89 T/R
631.1211.541
Rectangular Sensor Accessories