Q14P3CZZRYG02E
APEM Inc.14mm dia panel mount indicator - 3 color LED - Prominent Mount - Red/Yellow/Green - 20mA - Wire Leads - Plated Brass - Chrome - IP67
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q14P3CZZRYG02E
RoHS:
Yes
HTS:
8541402000
COO:
GB
Supplier Standard Pack
25
Package Type:
Mounting:
Panel
Dimension:
33.5 x 19.62 x 17 mm
Type:
Tri-Color
Maximum Forward Voltage per Color:
2.2/2/2.1 V
Color:
Green/Red/Yellow
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
50,60,50 mcd
Viewing Angle:
N/A
Maximum Forward Current:
N/A
14mm dia panel mount indicator - 3 color LED - Prominent Mount - Red/Yellow/Green - 20mA - Wire Leads - Plated Brass - Chrome - IP67
Search Keywords:
Q14P3CZZRYG02E
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$16.14
$80.700
25
$14.62
$365.500
50
$12.72
$636.000
100
$9.41
$941.000
250
$8.89
$2,222.500
500
$7.80
$3,900.000
1,000
+
$6.61
$6,610.000