Q14P3GZZRYG24E
APEM Inc.14mm dia panel mount indicator - 3 color LED - Prominent Mount - Red/Yellow/Green - 24VDC - Wire Leads - Plated Brass - Grey - IP67
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q14P3GZZRYG24E
RoHS:
Yes
HTS:
8541402000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Mounting:
Panel
Dimension:
33.5 x 19.62 x 17 mm
Type:
Tri-Color
Maximum Forward Voltage per Color:
2.2(Typ)/2(Typ)/2.1(Typ) V
Color:
Green/Red/Yellow
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
50,80,50 mcd
Viewing Angle:
100 °
Maximum Forward Current:
N/A
14mm dia panel mount indicator - 3 color LED - Prominent Mount - Red/Yellow/Green - 24VDC - Wire Leads - Plated Brass - Grey - IP67
Search Keywords:
Q14P3GZZRYG24E
IN STOCK:
54
Can Ship immediately
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$18.53
$18.530
10
$16.66
$166.600
25
$16.19
$404.750
50
$14.17
$708.500
100
$11.04
$1,104.000
250
$10.62
$2,655.000
500
+
$8.66
$4,330.000