Q16F1BXXG12E
APEM Inc.16mm dia panel mount indicator - Uni Color LED - Flush Mount - Green - 12VDC - Solder Lug/Faston Terminals - Plated Brass - Black - IP67 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q16F1BXXG12E
RoHS:
Yes
HTS:
8541402000
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Mounting:
Panel
Dimension:
35.6 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
2.2(Typ) V
Color:
Green
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
5 mcd
Viewing Angle:
100 °
Maximum Forward Current:
N/A
The APEM Inc. Q16F1BXXG12E is a 16mm diameter panel mount indicator designed for clear and efficient visibility on various applications. It features a Uni Color LED in a striking green color, guaranteeing excellent clarity in any lighting condition. With a flush mount design, this indicator seamlessly integrates into any panel, providing a sleek and professional appearance. The indicator operates on a 12VDC power supply and is equipped with solder lug/Faston terminals for easy installation. Crafted from high-quality plated brass and finished in black, this indicator offers exceptional durability and resistance to environmental factors, making it suitable for rugged environments. It also boasts an IP67 rating, ensuring reliable performance in dust, water, and harsh weather conditions. The APEM Inc. Q16F1BXXG12E is the ideal choice for applications where high visibility, reliability, and durability are crucial.
Search Keywords:
Q16F1BXXG12E
IN STOCK:
73
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$26.45
$132.250
25
$19.08
$477.000
50
$18.67
$933.500
100
$18.28
$1,828.000
250
$18.10
$4,525.000
500
$17.92
$8,960.000
1,000
+
$15.66
$15,660.000
CUSTOMERS
ALSO BOUGHT
1-480700-0
Rectangular Power Connector - Housing - Plug - Male or Female - 3 Positions - 1 Row - Latc...
F2211/2-BK016
F221 1/2" BLACK - 45.72m (150ft)
S760
Conn Power F 2 POS ST Cable Mount 2 Terminal 1 Port
206060-1
Circular Connector Housing - Plug - For Female Sockets - 4 Positions - Shell Size 11 - Con...
206358-5
TE’s cable clamps from their CPC Connector Accessories series can be used on all series re...