Q16F1BXXW24E
APEM Inc.16mm dia panel mount indicator - Uni Color LED - Flush Mount - White - 24VDC - Solder Lug/Faston Terminals - Plated Brass - Black - IP67
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q16F1BXXW24E
RoHS:
Yes
HTS:
8541402000
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Mounting:
Panel
Dimension:
35.6 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
3.2(Typ) V
Color:
White
Peak Wavelength:
N/R
Lens Shape Type:
Circular
Lens Appearance:
Colored Diffused
Lens Dimensions:
N/A
Intensity:
20 mcd
Viewing Angle:
100 °
Maximum Forward Current:
N/A
16mm dia panel mount indicator - Uni Color LED - Flush Mount - White - 24VDC - Solder Lug/Faston Terminals - Plated Brass - Black - IP67
Search Keywords:
Q16F1BXXW24E
IN STOCK:
13
Can Ship immediately
On Order:
11
can ship 12/4/24
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$40.22
$40.220
10
$26.72
$267.200
25
$24.03
$600.750
50
$23.53
$1,176.500
100
$22.66
$2,266.000
250
$22.22
$5,555.000
500
+
$22.00
$11,000.000