Q16F5BXXB12E3AJ
APEM Inc.16mm dia panel mount indicator - Uni Color LED - Flush Mount - Blue - 12VDC - Wire Leads - Plated Brass - Black - IP67 - High Beam Symbol
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
APEM Inc.
Part No:
Q16F5BXXB12E3AJ
RoHS:
Yes
Supplier Standard Pack
25
Package Type:
Mounting:
Panel
Dimension:
19.35 x 21.93 x 19 mm
Type:
Uni-Color
Maximum Forward Voltage per Color:
3.3 V
Color:
Blue
Peak Wavelength:
N/A
Lens Shape Type:
Circular
Lens Appearance:
N/A
Lens Dimensions:
N/A
Intensity:
100 mcd
Viewing Angle:
100 °
Maximum Forward Current:
20(Typ) mA
16mm dia panel mount indicator - Uni Color LED - Flush Mount - Blue - 12VDC - Wire Leads - Plated Brass - Black - IP67 - High Beam Symbol
Search Keywords:
Q16F5BXXB12E3AJ
IN STOCK:
0
MOQ for out of Stock Qty:
7
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
7
$40.32
$282.240
13
$32.57
$423.410
19
$31.20
$592.800
25
+
$30.57
$764.250